
5952-0.5-4(5) | |
|---|---|
DigiKey Part Number | 1067-5952-0.5-4(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5952-0.5-4(5) |
Description | TAPE DBL SIDED BLACK 1/2"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 4.00" (101.60mm) | |
Color | Black | |
Usage | - | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 203,20500 | kr 812,82 |
| Unit Price without VAT: | kr 203,20500 |
|---|---|
| Unit Price with VAT: | kr 254,00625 |

