Image for 5559-0.75-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5559-0.75-36

DigiKey Part Number
1067-5559-0.75-36-ND
Manufacturer
Manufacturer Product Number
5559-0.75-36
Description
TAPE INDICATOR WHITE 3/4"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 665,22000kr 2 665,22
Manufacturers Standard Package
Unit Price without VAT:kr 2 665,22000
Unit Price with VAT:kr 3 331,52500