
5559-0.25-36 | |
|---|---|
DigiKey Part Number | 1067-5559-0.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 5559-0.25-36 |
Description | TAPE INDICATOR WHITE 1/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 934,24000 | kr 1 868,48 |
| Unit Price without VAT: | kr 934,24000 |
|---|---|
| Unit Price with VAT: | kr 1 167,80000 |

