
3M 427 7" X 7.25"-25 | |
|---|---|
DigiKey Part Number | 3M4277"X7.25"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 427 7" X 7.25"-25 |
Description | TAPE ALUM FOIL SILVER 7"X7 1/4" |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 7.00" (177.80mm) X 7.25" (184.15mm) 7 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 7.00" (177.80mm) | |
Length | 7.25" (184.15mm) 7 1/4" | |
Color | Silver | |
Usage | - | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

