Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 8-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SMPB-01-01

DigiKey Part Number
Z4261-ND
Manufacturer
Manufacturer Product Number
2SMPB-01-01
Description
SENSOR 15.95PSIA 24BIT 8QFN
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 8-VQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Manufacturer
Omron Electronics Inc-EMC Div
Port Style
No Port
Packaging
Strip
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
23.21PSI (160kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
8-VQFN
Output
24 b
Supplier Device Package
8-QFN (3.8x3.8)
Accuracy
±0.011PSI (±0.075kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10In Stock
Ships from WEC