
2SK33720UL | |
|---|---|
DigiKey Part Number | 2SK33720ULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK33720UL |
Description | JFET N-CH 2MA SSSMINI3-F1 |
Customer Reference | |
Detailed Description | JFET N-Channel 2 mA 100 mW Surface Mount SSSMini3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 20 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 107 µA @ 2 V | |
Current Drain (Id) - Max | 2 mA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 100 mW | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F1 | |
Base Product Number |

