
28508 | |
|---|---|
DigiKey Part Number | 28508PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28508 |
Description | VPN1513 GPS RECIEVER W/ANTENNA |
Customer Reference | |
Detailed Description | BASIC Stamp® Modules - Receiver, GPS 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BASIC Stamp® Modules | |
Note | - |

