FSP2000 Redundant Power Supplies
Publish Date: 2025-10-14
FSP Technology high-performance power supplies are engineered for immersion-cooled datacenters, combining PMBus integration and redundant design.
AC/DC Power Supplies
Publish Date: 2025-01-06
FSP offers AC/DC power supplies for a wide range of applications.
FSPxxx-xxxU3 Series Adapters
Publish Date: 2023-06-05
FSP Technology's FSxxx-xxxU3 series adapters are suited for laptop, point-of-sale (POS), and computing dock applications.
Open-Frame PSU for Audio and Video Applications
Publish Date: 2023-05-26
FSP has a complete selection of open-frame PSUs from small to middle-range wattage.
Open-Frame PSU for Networking Applications
Publish Date: 2023-05-24
FSP's 12 V PSU is for use in networking applications, and the 54 V is special for PoE demand; both feature Class B emission.
AC/DC Power Adapter for Printer and POS Applications
Publish Date: 2023-02-06
FSP's most complete wattage selection adapter series for printers.
CRPS Series AC-DC Converters
Publish Date: 2022-08-09
FSP's CRPS series models are intended for use in IPC systems and servers, embedded systems, data centers, edge devices, networking devices, and more.
3" x 5" High Power Density 350 W Open Frame PSU
Publish Date: 2021-04-28
FSP's FSP350-F35-Axx series is a 3" x 5" low profile (1.34") Class I design that features LLC architecture with 94% high efficiency.
FSP330 Ultra-Slim 24 V Fanless Adapter
Publish Date: 2021-04-09
FSP Technology's FSP330 is a 330 W AC to DC adapter intended for use in a variety of applications that have high wattage demands.
FSP250M Series 220 W to 250 W Medical Adapter
Publish Date: 2021-04-01
FSP's FSP250M series are high-efficiency desktop adapters with IEC 320/C14 or IEC320/C18 AC inlets that can deliver 220 W to 250 W continuous output power.
Cable Management ATX Power Supply
Publish Date: 2021-03-31
FSP's ATX models modular design can improve the ease of use of power supplies, allowing users to configure their power cables according to their system's needs.
FSPxxx-xWAN3 Series Adapter for PoE Applications
Publish Date: 2021-03-18
FSP's FSPxxx-xWAN3 series is for use in IPC systems, embedded systems, printers, monitors, POS systems, and other applications with high wattage demands.
Ultra-Slim 24 V Fanless Adapter
Publish Date: 2021-03-12
FSP's 330 W AC/DC adapter is for use in IPC systems, embedded systems, printers, monitors, charging systems, and POS systems with high wattage demands.
Fully Modular Flex ATX Power Supply
Publish Date: 2021-01-11
FSP's Flex ATX models are available in standard direct output and modular cable configurations and include most modular selections on the market.
FSP500M-80PA Series Medical 1U ATX Power Supplies
Publish Date: 2020-12-22
FSP's FSP500M-80PA series of medical AC/DC switching power supplies are capable of delivering 400 W or 500 W of continuous power.
2" x 4" Class-II 80W Open-Frame PSU
Publish Date: 2020-12-22
FSP's AC/DC switching power supplies in a 2" x 4" package have power consumption less than 0.5 W at 0.2 W load condition.