The AMD Versal™ AI Edge Series Gen 2 VEK385 evaluation kit delivers end-to-end encryption for AI-driven embedded systems all in a single device.
Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit
Updated: 2026-01-28
The AMD Spartan™ UltraScale+™ FPGA SCU35 evaluation kit features 36K logic cells and 304 max total I/O.
Spartan™ UltraScale+™ FPGAs
Publish Date: 2025-06-05
AMD Spartan™ UltraScale+™ FPGAs are optimized for cost-sensitive applications requiring low power, high I/O count, and state-of-the-art security features.
Alveo™ MA35D Accelerator
Publish Date: 2024-04-09
The AMD Alveo MA35D is a media accelerator for high-volume streaming.
Kria™ K24 SOMs
Publish Date: 2023-10-05
The AMD Kria™ K24 SOMs are suitable for users with different FPGA experience levels and is offered in industrial and commercial grades.
KD240 Kria™ Drives Starter Kit
Publish Date: 2023-10-05
The AMD KD240 Kria™ driver starter kit enables users to get multiple target applications running without prior FPGA experience.
Bedrock Compact High-Performance Fanless Industrial PC
Publish Date: 2023-08-28
SolidRun Bedrock V3000 Basic is powered by AMD Ryzen™ Embedded V3C48 processor, a state-of-the-art 6 nm 8C/16T CPU with excellent performance and power.
Versal® VPK120 Evaluation Kit
Publish Date: 2022-09-08
The AMD VPK120 kit pairs networked, power-optimized cores with high-speed connectivity to evaluate network and cloud applications.
Kria™ KR260 Robotics Starter Kit
Publish Date: 2022-05-27
KR260 kit from AMD is the fastest way to develop intelligent factory solutions for production volume deployment with the K26 SOM.
Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board
Updated: 2023-05-22
Digilent's Artix™ 7 series FPGA evaluation board features a dual-channel, 1 MSPS internal analog-digital converter.
Versal™ VCK190 Evaluation Kit
Updated: 2023-05-22
The AMD Versal™ VCK190 evaluation kit allows designers to build solutions using AI and DSP engines.
Versal VMK180 Evaluation Kit
Updated: 2022-03-07
AMD’s VMK180 evaluation kit is the most efficient path to application design using the Versal architecture.
Zynq® Ultrascale+™ MPSoC ZCU102 Evaluation Kit
Publish Date: 2021-07-09
AMD's Zynq® UltraScale+™ MPSoC ZCU102 evaluation kit enables development for a wide range of applications.
Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit
Publish Date: 2021-07-09
AMD's EK-U1-ZCU111-G evaluation kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform.
Kria™ K26 SOM for Edge Development
Publish Date: 2021-06-02
AMD's Kria K26 SOM is offered in commercial and industrial grades and features a custom-built Zynq™ UltraScale+™ MPSoC device in a small form factor card.
Kria™ KV260 Vision AI Starter Kit
Updated: 2025-06-18
The AMD KV260 Vision AI Starter Kit is ideal for vision application development without requiring complex hardware design knowledge.
KCU116 Evaluation Kit
Publish Date: 2020-10-08
AMD’s Kintex UltraScale+ FPGA KCU116 evaluation kit provides a cost-effective solution for applications that require high-end capabilities.
ZCU104 Evaluation Kit
Publish Date: 2020-10-08
AMD’s ZCU104 evaluation kit supports many common peripherals and interfaces for embedded vision use cases.
Spartan™ 7 SP701 FPGA Evaluation Kit
Updated: 2024-05-22
AMD's Spartan™ 7 SP701 FPGA evaluation kit is built for designs requiring sensor fusion such as industrial networking, embedded vision, and auto applications.
Zynq™ 7000 SoC ZC706 Evaluation Kit
Updated: 2024-05-22
The AMD Zynq™ 7000 SoC ZC706 evaluation kit is optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs.