Soberton's small sized speaker with attached leads are an ideal solution for applications with limited space.
Washable WST Series Magnetic Buzzers
Publish Date: 2018-07-06
Soberton's washable WST series magnetic buzzers have a removable label over the sound port to keep moisture out during the wash process.
Ultra-Miniature Magnetic Buzzers
Publish Date: 2018-06-29
Soberton's ultra-miniature magnetic buzzers come in a 6.6 mm round package with a height of 3.5 mm and provides low current consumption.
Noise-Canceling Microphones
Publish Date: 2018-06-08
Soberton’s noise-canceling microphones filter out background noise and are ideal for handheld and IoT applications for picking up clean, crisp voice and sounds.
Audio Exciters
Publish Date: 2018-03-23
Soberton’s audio exciters are offered in 8 ohms, and in sizes ranging from 18 mm to 44 mm and 2 watts to 5 watts rated power.
Water-Resistant Speakers
Publish Date: 2018-03-23
Soberton's water-resistant speakers offer a compact size, wide frequency response, and optimal performance and durability, for use in challenging applications.
Complete Audio Solutions
Publish Date: 2017-12-12
Soberton's complete audio solutions are integrated into applications including IoT, handheld devices and scanners, computers, tablets, and kiosks.
IP67 Rated Microphones
Publish Date: 2017-06-23
Soberton IP67 microphones are able with withstand water and dust making them suitable for many different challenging applications.
Dynamic Speakers
Publish Date: 2017-02-13
Soberton expands their dynamic speaker offerings, which offer a solution of higher sound levels and audio than the standard piezo alarms.
Micro Speakers and Receivers
Publish Date: 2016-08-12
Soberton is excited to expand their audio offering with their new micro speakers and receivers.
Audio Kits for Design Solutions
Publish Date: 2016-04-22
Soberton offer engineers a design solution for various audio applications by creating kits.
ST-0402 Series Transducer
Publish Date: 2015-08-31
Soberton’s ST-0402 series transducer is the new buzz in the audio industry with its 4 x 4 x 2 mm size.
Soberton's smallest buzzer has a low profile and a small sized transducer for applications that have tight spaces.
Soberton's electret microphone portfolio can be used in a variety of applications including phones, tablets, hearing aids, and more.
Soberton's magnetic transducer buzzer offers a smaller footprint, lower profile, and a lower drive-voltage device.