Dim-to-Warm Modules
Publish Date: 2020-07-22
New Energy's linear dim-to-warm modules ensure color consistency with spot and linear luminaires on a single dimmer.
Osconiq S3030 Quantum Dot LED Linear Modules
Publish Date: 2019-11-05
New Energy's Osconiq S3030 quantum dot LED linear modules are developed to enable customers to design luminaries with high efficacy and excellent color rendering.
Horticulture Starboards
Publish Date: 2019-02-13
New Energy's starboards are made with LEDs specifically selected for the highest performance at a given color and are ideal for horticulture applications.
Ultraviolet (UV) Starboards
Publish Date: 2019-02-08
New Energy's UV starboards feature the Luminus SST-10UV SMT series high-power UV LEDs with built-in ESD protection.
Cree XLamp Starboards
Publish Date: 2019-02-01
The Cree starboard series from New Energy delivers high efficacy across a range luminous flux options in a small, easy to use setup.
Infrared (IR) Starboards
Publish Date: 2019-01-02
New Energy's IR starboards offer superior performance with flexible options for faster prototyping and testing of multiple design options.
Linear LED Modules
Publish Date: 2018-04-03
New Energy's OSRAM Linear LED modules are lean and fast, offering high efficacy, flexible design, long life, and easy integration into existing designs.
LED Module Heat Sinks for Cree XHP Series
Publish Date: 2017-01-04
Designed for Cree XHP LED modules, the New Energy heat sinks are configurable to fit linear, rectangular, or square footprints.
XHP Series LED Modules
Publish Date: 2016-11-30
New Energy's XHP series LED modules, built with Cree SC5 technology, are an off-the-shelf platform to rapidly move from prototype to finished LED lighting fixture.
High-Power Starboards
Publish Date: 2016-11-30
The Cree starboard series, from New Energy, delivers high efficacy across a range of luminous flux options in a small, easy-to-use setup.
Chemical Compatibility Test Kits
Publish Date: 2016-11-30
New Energy's chemical compatibility test kits feature mixing cups, applicator brushes, adhesive, glass vials, and mounted Cree LEDs.