TE Connectivity (TE) 12G-SDI (serial digital interface) BNC RF connectors are 75 Ω RF coaxial connectors designed to carry a 12 Gbps SDI video signal.
LoRa LPWAN 410 MHz to 470 MHz FPC Antennas
Publish Date: 2026-01-30
TE Connectivity LoRa LPWAN FPC antennas offer wideband coverage for LoRa, LPWAN, and ISM applications, as well as LTE cellular bands 87, 88, 31, 72, and 73.
TE Connectivity (TE) LoRa, LPWAN, and ISM ceramic chip antennas offer a full range of coverage to satisfy global 868 MHz and 915 MHz applications.
5G Ceramic Chip Antennas
Publish Date: 2025-11-24
TE Connectivity Linx 5G full-band ceramic chip antennas are ideal for IoT and handheld devices, smart home, smart security, and smart health applications.
TE Connectivity compact multi-port vehicular antennas cover 760 MHz to 870 MHz, Wi-Fi® 6E/7, and GNSS from a single antenna.
TE Connectivity Linx Wi-Fi® chip antennas are ideal for IoT devices that require wireless connectivity in a compact form factor.
TE Connectivity cellular tab-mount antennas offer a range of extremely versatile package options for 3G, 4G, 5G, LTE, and incorporated GNSS on some models.
Sub-6 GHz 5G FPC Antennas
Publish Date: 2025-10-30
TE Connectivity is expanding its sub-6 GHz 5G FPC antennas with four additional options designed to operate on licensed and unlicensed cellular frequencies.
TE Connectivity (TE) mini wideband cellular whip antennas feature a low-profile radome for discrete mounting.
TE Connectivity Linx hermetically sealed panel-mount RF adapters feature a glass bead soldered into the connector for an airtight seal.
In a continuing effort to meet market demand, TE Connectivity introduces an assortment of low loss MHF4L-type cable assemblies.
TE Connectivity ruggedized N-Type RF connectors use a threaded interface for coaxial cable connections in a wide range of outdoor applications.
433 MHz Single-Band Helical Antennas
Publish Date: 2025-04-24
TE Connectivity (TE) 433 MHz compact helical antennas are rugged, low-cost, easy to install, and designed for operations in the 433 MHz ISM band.
GNSS and ISM Ceramic Patch and Chip Antennas
Publish Date: 2025-04-16
TE GNSS L1 and ISM passive ceramic patch and chip antennas offer high performance, high reliability, and various installation options for wireless applications.
GNSS L1 Passive Ceramic Patch and Chip Antennas
Publish Date: 2025-01-28
TE Connectivity GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation options in multiple sizes.
ISM 2.4 MHz/5.9 MHz Passive Ceramic Patch Antennas
Publish Date: 2025-01-28
TE Connectivity (TE) ISM 2.4 MHz and 5.9 MHz passive ceramic patch antennas offer high performance and high reliability for wireless applications.
Massive Coaxial Connector/Cable Assembly System for Testing Equipment
Publish Date: 2025-01-22
The TE massive coaxial connector and cable assembly system for testing equipment supports frequencies up to 3.2 GHz with testing capabilities up to 128 ports.
HDP/VDP Remote Adhesive-Mount Dipole Antennas
Publish Date: 2025-01-22
TE HDP and VDP remote adhesive-mount dipole antennas are available in horizontal and vertical polarized versions suitable for indoor or outdoor mounting.
ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel Antennas
Publish Date: 2025-01-13
TE Connectivity (TE) ProSig tri-band directional array panel antennas are pole/mast and wall-mountable with 2x2 and 4x4 MIMO options.
AMPLIMITE D-Subminiature Cable Assemblies
Publish Date: 2025-01-13
TE Connectivity (TE) AMPLIMITE D-subminiature cable assemblies feature off-the-shelf, preassembled cable configurations that require no assembly.