PD42-x-1240 PANdrive™ Stepper Motor Controllers

PD42-x-1240 incorporates TRINAMIC's latest stepper motor drive technologies, including the popular silent control mode StealthChop™

Image of TRINAMIC's PD42-x-1240 PANdrive™ Stepper Motor Controllers TRINAMIC's PD42-x-1240 are full mechatronic solutions, made up of a TMCM-1240 stepper control module and a NEMA 17 motor. The PD42-x-1240 allows users to control the module using TRINAMIC Motion Control Language (TMCL™) or CANopen® firmware, making use of TRINAMIC’s TMC5160 motion controller and motor driver. Dynamic current control, and quiet, smooth, and efficient operation are combined with StealthChop™, DcStep™, StallGuard™, and CoolStep™ features.

Characteristics
  • Stepper motor NEMA17 / 42 mm
  • 0.22 Nm to 0.7 Nm
  • With controller/driver
  • Linear and sixPoint™ ramps
  • +10 VDC to 30 VDC supply voltage
  • Up to 2 ARMS motor current
  • RS485, CAN, and USB interface
  • Integrated SensOstep™ encoder and support for external encoder
  • S/D interface
  • Multi-purpose inputs and outputs
Applications
  • Laboratory automation
  • Manufacturing
  • Semiconductor handling
  • Robotics
  • Factory automation
  • Test and measurement
  • Life science
  • Biotechnology
  • Liquid handling

PD42-x-1240 PANdrive™ Stepper Motor Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PANDRIVE NEMA17, 24V, 0.22NMPD42-1-1240-CANOPENPANDRIVE NEMA17, 24V, 0.22NM10 - Immediate$2,548.33View Details
PANDRIVE NEMA17, 24V, 0.36NMPD42-2-1240-CANOPENPANDRIVE NEMA17, 24V, 0.36NM9 - Immediate$2,568.83View Details
PANDRIVE NEMA17, 24V, 0.44NMPD42-3-1240-CANOPENPANDRIVE NEMA17, 24V, 0.44NM28 - Immediate$2,632.96View Details
PANDRIVE NEMA17, 24V, 0.7NMPD42-4-1240-CANOPENPANDRIVE NEMA17, 24V, 0.7NM2 - Immediate$2,719.00View Details
PANDRIVE NEMA17, 24V, 0.22NMPD42-1-1240-TMCLPANDRIVE NEMA17, 24V, 0.22NM56 - Immediate$2,548.33View Details
PANDRIVE NEMA17, 24V, 0.36NMPD42-2-1240-TMCLPANDRIVE NEMA17, 24V, 0.36NM7 - Immediate$2,568.83View Details
PANDRIVE NEMA17, 24V, 0.44NMPD42-3-1240-TMCLPANDRIVE NEMA17, 24V, 0.44NM33 - Immediate$2,632.96View Details
PANDRIVE NEMA17, 24V, 0.7NMPD42-4-1240-TMCLPANDRIVE NEMA17, 24V, 0.7NM28 - Immediate$2,719.00View Details
Published: 2018-06-27