3-Axis Accelerometer Breakout ADXL345

SparkFun's ADXL345 is a small, thin, low-power, 3-axis MEMS accelerometer with high resolution (13-bit) measurement at up to ±16 g

Image of SparkFun's 3-Axis Accelerometer Breakout ADXL345SparkFun's ADXL345 is a small, thin, low power, 3-axis MEMS accelerometer with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit twos complement and is accessible through either an SPI (3- or 4-wire) or I2C digital interface.

The ADXL345 is well suited to measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes less than 1.0°.

Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion and if the acceleration on any axis exceeds a user-set level. Tap sensing detects single and double taps. Free-fall sensing detects if the device is falling. These functions can be mapped to one of two interrupt output pins. An integrated, patent pending 32-level first-in, first-out (FIFO) buffer can be used to store data to minimize host processor intervention. Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation.

Features  
  • 2.0 to 3.6 VDC supply voltage
  • Ultra low power: 40 µA in measurement mode, 0.1 µA in standby @ 2.5 V
  • Tap/double tap detection
  • Free-fall detection
  • SPI and I2C interfaces

3-Axis Accelerometer Breakout ADXL345

ImageManufacturer Part NumberDescriptionInterfaceVoltage - SupplyEmbeddedAvailable QuantityPrice
EVAL BOARD FOR ADXL34509836EVAL BOARD FOR ADXL345I2C, Serial, SPI2V ~ 3.6VNo26 - Immediate$210.57View Details
Published: 2015-04-23