NTTFD1D8N02P1E Dual N-Channel Power MOSFET

The onsemi NTTFD1D8N02P1E high-efficiency dual N-channel power MOSFET is ideal for space-constrained designs

Image of onsemi NTTFD1D8N02P1E Dual N-Channel Power MOSFETThe onsemi NTTFD1D8N02P1E is a high-performance, dual N-channel power MOSFET designed to deliver superior efficiency and compactness for a wide range of applications. Featuring a small footprint of just 3.3 mm x 3.3 mm, this MOSFET is ideal for space-constrained designs. It offers low RDS(on) values to minimize conduction losses and low gate charge (Qg) to reduce driver losses, making it an excellent choice for high-efficiency power conversion. The device is RoHS compliant and Pb-free, ensuring it meets modern environmental standards. With its robust design and high current handling capabilities, the NTTFD1D8N02P1E is suitable for demanding applications such as DC/DC converters and system voltage rails.

Features
  • Dual N-channel configuration
  • Low RDS(on) values: 4.2 mΩ (HS) and 1.4 mΩ (LS)
  • Small footprint: 3.3 mm x 3.3 mm
  • Low gate charge (Qg) for reduced driver losses
  • High current handling: 61 A (HS) and 126 A (LS)
  • PowerTrench® technology for improved efficiency
  • Asymmetric design for optimized performance
  • RoHS compliant and Pb-free
  • High thermal performance
  • Low capacitance for fast switching
  • High avalanche energy rating
  • Surface-mount package (PQFN12)
  • Wide operating temperature range: -55°C to +150°C
  • High power dissipation: 25 W (HS) and 36 W (LS)
  • Suitable for high-frequency applications
Applications
  • DC/DC converters
  • System voltage rails
  • Point of load (POL) converters
  • Power management in portable devices
  • Battery-powered applications
  • Motor drives
  • LED lighting
  • Telecom power supplies
  • Industrial power supplies
  • Automotive power systems
  • Server and data center power management
  • Consumer electronics
  • Renewable energy systems
  • Medical devices
  • Aerospace and defense systems

NTTFD1D8N02P1E Dual N-Channel Power MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET, POWER, 25V DUAL N-CHANNENTTFD1D8N02P1EMOSFET, POWER, 25V DUAL N-CHANNE2990 - Immediate
27000 - Factory Stock
$22.61View Details
Published: 2025-04-15