MM7150 Motion Module

Microchip Technology's MM7150 motion module speeds design cycles for embedded applications

Image of Microchip Technology's MM7150 Motion ModuleMicrochip Technology's MM7150 motion module is a simple, cost-effective solution for integrating motion and positioning data into a wide range of applications. The module contains the SSC7150 motion coprocessor with integrated 9-axis sensor fusion as well as high-performance MEMS technology, including a 3-axis accelerometer, gyroscope, and magnetometer. All components are integrated, calibrated, and available on the module for PCB mounting.

Product Features Sensor Firmware
  • High-performance, 32-bit embedded controller
  • Cost effective solution
  • Small form factor ideal for embedded applications
  • Low power: 13.25 mA in active mode
  • System in deep sleep consumes 70 μA
  • Host interface via I2C
  • 3.3 V I/O
  • Package
    • 17 mm x 17 mm, 16-pin module
Hardware Features
  • I2C controller
  • Supports I2C bus speeds to 400 kHz
  • Host interface supports slave operation
  • Low-power modes
  • Sensor-fusion firmware features include:
    • Self-contained, 9-axis sensor fusion 
    • Sensor data pass-through 
    • Fast in-use background calibration of all sensors and calibration monitor
    • Magnetic immunity: enhanced magnetic distortion, detection, and suppression
    • Gyroscope drift cancellation
    • Fully calibrated 
  • Easy to implement, complete turnkey sensor-fusion solution
  • Sensor power management 
  • Sensors supported 
    • Bosch BMC150 geomagnetic sensor / accelerometer
    • Bosch BMG160 gyroscope
Applications
  • Internet of things (IoT) applications
  • Remote controls and gaming
  • Fitness monitoring
  • Applications requiring data from an accelerometer, magnetometer, and gyroscope

MM7150 Motion Module

ImageManufacturer Part NumberDescriptionOutput TypeOperating TemperatureAvailable QuantityPriceView Details
IMU ACCEL/GYRO/MAG 3-AXIS I2CMM7150-AB0IMU ACCEL/GYRO/MAG 3-AXIS I2CI2C0°C ~ 70°C0 - ImmediateSee Page for PricingView Details

Eval Board

ImageManufacturer Part NumberDescriptionSensing RangeAvailable QuantityPriceView Details
EVAL BOARD MM7150 MOTION MODAC243007EVAL BOARD MM7150 MOTION MOD-1 - Immediate$676.53View Details
Published: 2015-12-21