TVS Diodes - AEC-Q101 Automotive Qualified 7000 W - SLD8S Series

Littelfuse presents automotive TVS diodes that meet ISO7637-2 5a/5b protection and ISO16750 load dump test

Image of Littelfuse SLD8S Series Automotive TVS Diodes SLD8S series automotive SMT transient voltage suppression (TVS) diodes from Littelfuse offer a choice of 7000 W (10/1000 μs) or 2200 W (load dump) peak pulse power dissipation ratings in a surface-mount SMTO-263 package. These high peak pulse power dissipation ratings enable power systems to pass the ISO test standards that are widely used in the automotive industry as the basis for transient specifications. Their surface-mount package is ideal for automatic pick-and-place assembly and reflow processes.

Applications include load dump protection and ESD protection in automotive electronics like ECUs, TCUs, BCMs, BMSs, sensors, and entertainment systems, as well as in other long pulse applications that require high reliability.

Littelfuse Automotive TVS Diode Application NoteAutomotive TVS Diode Application Note

TVS Diode Products

Transient Voltage Suppression (TVS) Diodes Product Training Module

Features
  • Meets ISO7637-2 5a/5b protection and ISO16750 load dump test
  • SMT package is ideal for automatic pick-and-place assembly and reflow processes
  • AEC-Q101 qualified with TJ of 175°C and halogen-free (HF)
Benefits
  • Ideal for load dump protection
  • Reduces manufacturing costs and allows for higher soldering quality than axial lead packages
  • Excellent quality ensures maximum reliability; well suited for use in automotive and high reliability applications

SLD8S Series Automotive TVS Diodes

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 24VWM 38.9VC SMTO-263SLD8S24ATVS DIODE 24VWM 38.9VC SMTO-263180A7000W (7kW)No2005 - Immediate$25.13View Details
TVS DIODE 30VWM 48.4VC SMTO-263SLD8S30ATVS DIODE 30VWM 48.4VC SMTO-263144A7000W (7kW)No3715 - Immediate$37.99View Details
TVS DIODE 33VWM 53.3VC SMTO-263SLD8S33ATVS DIODE 33VWM 53.3VC SMTO-263132A7000W (7kW)No5169 - Immediate$36.28View Details
TVS DIODE 36.5VWM 58.1V SMTO-263SLD8S36ATVS DIODE 36.5VWM 58.1V SMTO-263121A7000W (7kW)No0 - Immediate$35.68View Details
TVS DIODE 43VWM 69.4VC SMTO-263SLD8S43ATVS DIODE 43VWM 69.4VC SMTO-263101A7000W (7kW)No55 - Immediate$16.89View Details
TVS DIODE 14VWM 23.2VC SMTO-263SLD8S14ATVS DIODE 14VWM 23.2VC SMTO-263301A7000W (7kW)No41 - Immediate$31.56View Details
TVS DIODE 15VWM 24.4VC SMTO-263SLD8S15ATVS DIODE 15VWM 24.4VC SMTO-263286A7000W (7kW)No1392 - Immediate$24.93View Details
TVS DIODE 16VWM 26VC SMTO-263SLD8S16ATVS DIODE 16VWM 26VC SMTO-263269A7000W (7kW)No1183 - Immediate$33.67View Details
TVS DIODE 17VWM 27.6VC SMTO-263SLD8S17ATVS DIODE 17VWM 27.6VC SMTO-263253A7000W (7kW)No923 - Immediate$21.51View Details
TVS DIODE 18VWM 29.2VC SMTO-263SLD8S18ATVS DIODE 18VWM 29.2VC SMTO-263240A7000W (7kW)No275 - Immediate$40.61View Details
TVS DIODE 20VWM 32.4VC SMTO-263SLD8S20ATVS DIODE 20VWM 32.4VC SMTO-263216A7000W (7kW)No155 - Immediate$26.94View Details
TVS DIODE 22VWM 35.5VC SMTO-263SLD8S22ATVS DIODE 22VWM 35.5VC SMTO-263197A7000W (7kW)No686 - Immediate$33.17View Details
TVS DIODE 26VWM 42.1VC SMTO-263SLD8S26ATVS DIODE 26VWM 42.1VC SMTO-263167A7000W (7kW)No1722 - Immediate$23.92View Details
TVS DIODE 27VWM 43.6VC SMTO-263SLD8S27ATVS DIODE 27VWM 43.6VC SMTO-263160A7000W (7kW)No777 - Immediate$28.85View Details
TVS DIODE 28VWM 45.4VC SMTO-263SLD8S28ATVS DIODE 28VWM 45.4VC SMTO-263154A7000W (7kW)No4320 - Immediate$40.61View Details
TVS DIODE 40VWM 64.5VC SMTO-263SLD8S40ATVS DIODE 40VWM 64.5VC SMTO-263108A7000W (7kW)No361 - Immediate$26.03View Details
TVS DIODE 48VWM 77.4VC SMTO-263SLD8S48ATVS DIODE 48VWM 77.4VC SMTO-26389.7A7000W (7kW)No3 - Immediate$35.08View Details
TVS DIODE 57VWM 92.7VC SMTO-263SLD8S57ATVS DIODE 57VWM 92.7VC SMTO-26375.5A7000W (7kW)No2629 - Immediate$40.61View Details
Published: 2017-01-20