656QS KNECT™ Quad-24 Impact Flip Socket Set

Klein Tools six-piece, SAE and metric socket sets are an impact-ready driving and fastening system that is the future of interchangeable usage on the job site

Image of Klein Tools 656QS KNECT™ Quad-24 Impact Flip Socket SetThe Quad-24 deep-well impact flip socket set from Klein Tools combines 24 SAE and metric hex sizes in six color-coded sockets. Sizes come in small, 1/4" to 7/16" (7 mm to 12 mm); medium, 1/2" to 11/16" (9 mm to 14 mm); and large, 3/4" to 1" (15 mm to 19 mm). The spring-loaded action allows for hands-free size changes by applying pressure to the smaller socket to compress it out of the way. Compatible with the 1/4" hex flip socket impact shaft from Klein Tools, these quad sockets are a compact and convenient solution for any job.

Features
  • Contains 24 hex sizes combined into six color-coded sockets
  • Spring-loaded action allows for hands-free access to either hex size by simply applying pressure to the smaller socket to compress it out of the way
  • Heavy-duty impact sockets and adapters are made of heat-treated, cold-forged steel for long-lasting, high-torque applications
  • Industry-standard color-coded painted rings to quickly identify hex sizes
  • Deep-well sockets are ideal for managing extended threads, recessed bolts, and confined spaces, offering exceptional reach and a reliable grip
  • Store the small (1/4" to 7/16") and medium (1/2" to 11/16") quad-sockets on the long 1/4" shaft to efficiently swap between any combination of eight hex sizes for speed on the job
  • The specialized Klein KNECT (M) square drive adapter for the large socket is compatible with the pass-through socket wrench, 3/8" square drive ratchets, and impact drivers from Klein Tools

656QS KNECT™ Quad-24 Impact Flip Socket Set

ImageManufacturer Part NumberDescriptionTool TypeTip TypeAvailable QuantityPriceView Details
KNECT QUAD-24 HEAVY-DUTY IMPACT656QSKNECT QUAD-24 HEAVY-DUTY IMPACTBit HolderHex Socket2 - Immediate$1,266.22View Details
Published: 2025-04-16