654QS KNECT™ Quad-16 Impact Flip Socket Set
The Klein Tools innovative impact-ready driving and fastening system is the future of interchangeable usage on the jobsite
The Quad-16 deep-well impact flip socket set from Klein Tools combines 16 SAE and metric hex sizes in four convenient color-coded sockets. Sizes come in small, 1/4" to 7/16" (7 mm to 12 mm), and medium, 1/2" to 11/16" (9 mm to 14 mm). The spring-loaded action allows for hands-free size changes by applying pressure to the smaller socket to compress it out of the way. Compatible with the 1/4" hex flip socket impact shaft from Klein Tools, these quad sockets are a compact and convenient solution for any job.
- 16 hex sizes combined into four color-coded sockets
- Spring-loaded action allows for hands-free access to either hex size by simply applying pressure to the smaller socket to compress it out of the way
- Heavy-duty impact sockets are made of heat-treated, cold-forged steel for long-lasting, high-torque applications
- Industry-standard color-coded painted rings to quickly identify hex sizes
- Deep-well sockets are ideal for managing extended threads, recessed bolts, and confined spaces, offering exceptional reach and a reliable grip
- Store the small (1/4" to 7/16") and medium (1/2" to 11/16") quad-sockets on the long 1/4" shaft to efficiently swap between any combination of eight hex sizes for speed on the job
- MODbox™ accessory case, a modular and organized storage solution designed for easy access on any job, featuring a small parts storage tray for fasteners and bits
654QS KNECT™ Quad-16 Impact Flip Socket Set
| Image | Manufacturer Part Number | Description | Tool Type | Tip Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 654QS | KNECT QUAD-16 HEAVY-DUTY IMPACT | Bit Holder | Hex Socket | 2 - Immediate | $901.07 | View Details |