Tiger Paw® Solderless Connectors

Inspired LED patented technology allows for easy solderless termination to flexible LED strips

Image of Inspired LED's Tiger Paw Connectors Inspired LED's patented solderless Tiger Paw connectors are the perfect solution for in-field LED system design and customization without the need to directly solder. These innovative LED flex connectors pair with LED flex strips for quick, convenient installation that is reliable. Available in a variety of connector sizes and styles from simple plug-in with a 3.5 mm or 5.5 mm jacks (for cables or low voltage power supplies), or direct wire options like screw terminals or wire lock connectors (for 14 AWG to 22 AWG cables). Now, creating the perfect low-voltage lighting system is easier than ever.

Features
  • Solderless connection directly to flexible LED strips
  • Works on both 12 V and 24 V flexible LED strips (8 mm or 10 mm)
  • Variety of terminal options allows for direct wiring or plug-in options
  • All Tiger Paws come with 3M adhesive for easy mounting
  • Attached board provides strain relief to flexible strips for secure connection
Applications
  • Custom LED lighting projects
  • Server rack lighting
  • Backlighting
  • Home lighting
  • Custom LED fixtures
  • OEM projects
Published: 2017-05-10