12 V Flexible LED Strips
Inspired LED offers their custom 12 V LED linear lighting solutions
Inspired LED's 12 V flexible LED strips are the perfect linear LED lighting solution for any project. Available in a variety of color options and featuring an extremely low profile, these LED flexible strips can be mounted to almost any surface in minutes. Flexible LED strips can be soldered to directly or used with Inspired LED solderless connectors, and can be ordered in lengths required, or can be easily cut to any length desired. Inspired LED's flexible strips are powered at 50%, allowing them a lifespan over 100,000 running hours. Lumen rating depends on brightness of flexible strip purchased. Strips are available in 30 LED/m (normal bright), 60 LED/m (super bright), 99 LED/m (ultra bright), and 120 LED/m (mega bright).
- 3000 K, 4200 K, 6000 K color temperatures
- 90 CRI
- Strips can be cut every three LEDs
- Adhesive backing allows for easy mounting
- Minimal heat production; no IR or UV output
- Dimmable
- Rated for 100,000 hours
- Listed: CSA C22.2 No. 250.0-08/ANSI/ UL Standard 1598, 8750
- Custom LED lighting projects
- Server rack lighting
- Backlighting
- Home lighting
- Custom LED fixtures