EV Charging Cables
HARTING EV charging cables are durable, flexible, and designed for high safety standards, ensuring a stable and efficient charging experience in harsh environments
North America’s SAE J1772 standard, commonly called Type-1, defines the interface between electric vehicles (EVs) and the charging infrastructure required to charge them. HARTING charging assemblies are designed for automotive OEMs and charging infrastructure OEMs. The cables feature IP44 protection, an ambient operating temperature range of -30°C to +50°C, and an ambient storage/transport operating temperature range of -40°C to +80°C.
- Up to 80 A
- Can add customer logo
- Flexible cable and terminations
EV Charging Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 73422795060 | TYPE 1 EV CHARGING CABLE 50A 6M | 9 - Immediate | $2,112.82 | View Details |
![]() | ![]() | 73422795030 | TYPE 1 EV CHARGING CABLE 50A 3M | 14 - Immediate | $1,531.87 | View Details |