RGBW Series Outdoor-Optimized LCDs

Gold Fame Technology LCDs offer high brightness with reduced power consumption for optimal outdoor readability

Image of Gold Fame Technology RGBW Series Outdoor-Optimized LCDsThe Gold Fame Technology RGBW LCD series is engineered to deliver exceptional performance in direct sunlight while minimizing power usage. By incorporating white sub-pixels into the traditional RGB structure, the RGBW design achieves superior transmittance, resulting in 50% to 80% brightness gain or up to 38.6% power savings under the same output conditions. This makes the RGBW display an ideal choice for applications where sunlight readability, energy efficiency, and thermal control are critical.

Unlike conventional RGB panels, which require high power to maintain brightness in outdoor settings, the RGBW LCDs maintain visual clarity even in high ambient light without increasing backlight power. These displays support conventional video stream input and require no modification to existing video data pipelines, simplifying integration.

The white sub-pixel can be independently turned on or off via software. For example, it can be switched off at night to operate as a traditional RGB display, resulting in better contrast under low-light conditions.

Gold Fame Technology RGBW solutions are available in standard sizes, such as 5" models (GF-20416), offering 800x480 resolution, 1,200 cd/m² brightness, and support for industrial temperature ranges. Designed with durable EMI shielding and available with capacitive touch options, these displays are well-suited for a wide range of rugged applications.

Features
  • High brightness: 1,200 cd/m² (typ.)
  • Lower power consumption (up to 38.6% savings at same brightness)
  • Enhanced transmittance through white sub-pixels
  • Sunlight-readable performance
  • RGBW 800 x 480 resolution
  • Operating temperature: -30°C to +85°C
  • Compatible with existing RGB video streams
  • Available with capacitive touch (Atmel or GT911 IC)
  • EMI-shielded FPC design
  • Compact 5" models are ideal for embedded systems
  • Low heat generation helps extend display and system life
Applications
  • Motorcycle and E-bike dashboards
  • Outdoor EV charging stations
  • Heads-up displays (HUD)
  • Industrial outdoor control terminals
  • Smart parking meters
  • Delivery scooters and two-wheeled vehicle displays
  • Marine equipment displays
  • Agricultural machinery interfaces
  • Outdoor vending machines
  • Military and rugged handheld devices
  • Digital signage and kiosks in bright environments
Published: 2025-08-28