MCC USB-1208HS-4AO High-Speed USB DAQ Device
Digilent’s 13-bit multifunction DAQ device for high-speed data acquisition applications is USB powered and requires no external power
Digilent’s MMC USB-1208HS-4AO USB-based high-speed DAQ device features eight SE/4 DIFF analog inputs, 13-bit resolution, 1 MS/s sample rate, up to four analog outputs, 16 digital I/O, and one 32-bit counter. This device supports software selectable ranges from ±5 V to ±20 V in differential mode and software selectable ranges from ±2.5 V to ±10 V, and 0 V to 10 V in single-ended mode. This device is USB powered and requires no external power. It provides four 12-bit analog outputs. The output range is ±10 V with each output update at a maximum rate of 1 MS/s.
The USB-1208HS-4AO has an external clock input terminal that supports input signals up to 1 MHz to pace A/D conversions from an external source. Also included is an external clock input terminal that supports input signals up to 1 MHz to pace D/A conversions from an external source. Users can program each of the 16 TTL-level digital I/O lines for either input or output. The device supports two 32-bit TTL-level counters that accept frequency inputs of up to 20 MHz. The device includes a pulse width modulation (PWM) timer output with a software-selectable frequency range up to 20 MHz.
Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
- Eight SE/4 DIFF analog inputs
- 13-bit resolution
- 1 MS/s sample rate
- ±20 V, ±10 V, ±5 V, ±2.5 V, 0 V to 10 V input ranges
- Four 12-bit analog outputs
- 16 digital I/O
- Two counter inputs
- One timer output
- No external power required
- USB cable is included
MCC USB-1208HS-4AO High-Speed USB DAQ Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 6069-410-017 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 20 - Immediate | $8,131.26 | View Details |
Related Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6069-410-010 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 9 - Immediate | $6,925.14 | View Details |
![]() | ![]() | 6069-410-011 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | 7 - Immediate | $9,236.87 | View Details |