AD627 Micropower Instrumentation Amplifier

Analog Devices’ AD627 provides instrumentation amps for hand-held, battery applications and industrial 4 mA to 20 mA closed loop applications

Image of ADI’s AD627 Micropower Instrumenation AmplifierADI’s AD627 is a single and dual voltage supply instrumentation amplifier for rail-to-rail output. This amp can accept a single voltage range from +2.2 V to +36 V or a dual supply that is ±1.1 V to +18 V with only 85 µA at maximum. Its rail-to-rail output maximizes dynamic range when operating from low supply voltages. With no external resistor, the AD627 is configured for a gain of 5; or up to 1000 with an external resistor. The offset input voltage is 125 µV maximum for the AD627B (dual) and 200 µV maximum for the AD627A (dual). The AD627 is ideal for battery applications, such as portable medical EKG and ECC machines, that require low power consumption and for industrial applications that require 4 mA to 20 mA loop-powered systems. 

Features Applications
  • Instrumentation amplifier
  • Rail-to-rail output
  • Voltage supply single: ±2.2 V to +36 V
  • Voltage supply dual: ±1.1 V to +18 V
  • Micropower: 85 µA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 8-SOIC, 8-DIP
  • Industrial process controls
  • Low power medical
  • ECG, EEG
  • Hand held and battery applications
  • Low power data acquisition
  • 4 mA to 20 mA loop-powered applications

AD627 Micropower Instrumentation Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC INST AMP 1 CIRCUIT 8SOICAD627ARZ-R7IC INST AMP 1 CIRCUIT 8SOIC15237 - Immediate$9.96View Details
IC INST AMP 1 CIRCUIT 8SOICAD627BRZ-R7IC INST AMP 1 CIRCUIT 8SOIC873 - Immediate$13.51View Details
IC INST AMP 1 CIRCUIT 8SOICAD627ARZ-RLIC INST AMP 1 CIRCUIT 8SOIC2098 - Immediate$9.96View Details
Published: 2017-06-05