TS2 Series Switches Datasheet by E-Switch

SERIES T82 SWITCHES SMT SNAP ACTION SWITCH Ifl '3 Q A {2’ v :.squcI-I MECHANICAL SPECIFICATIONS amuawcyues 10 mm ELECTRICAL SPECIFICATIONS Canlam Ratlng: on @125 VAcousvnc Contact Enhance (mm Max 300 mourns @ svnc Insulation ResisIarIoe: 100 mm: min @500ch DiaIswic W (1 Min. . LDOOV 5m Second Max FEATURES 8 BENEFITS APPLICATIONS] MARKETS '8‘“ WWW” 3;.“ .Whmma — -Smmlniutum m .mm 3 ENVIRONMENTAL SPECIFICATIONS - Unsigned Int higIIar IBIBIIIIW - Tmhgflnmmamafim Cosmo Tampemm: -25'C to “35°C appkmfims - Saving and warming manhines ORDER CURRENT RATING OPERATING We SERIES ACTUATOR 152 || | TII , IJ.IA @ In | an = No Lmr | Fun = 1a 5! Is = 5m “mini“ VDC D! 125 VAC EximpIo Oniwing Numb! T320 100F0105 mummampwimm, a so I :19 .n, ACTUATOR AND OPERATING FORCE CHART 0pm». Pn-Tml ownIng Palm I > “W Farce (PT) m.) 45ng ‘Q HDH<® d‘="" 7="" 00="" 070="" tim-own="" aw—oamm="" i="" :9="" imam]="" ,="" m="" 1.70="" j="" 50="" i="" 118m]="" [.um="" i.”="" 135="" in]="" ,="" m,="" ‘1="" i‘7="" [.nasn]="" '—="" —o/o-="" .222:-="" i="" i724="" in]="" man="" i="" 039="" in]="" i="" m,;="" "i="" um="" i="" 157="" in]="" www,e»swi(ch.com="" 7153="" nortnland="" drive="" north="" brooklyn="" park.="" in="" 55423="" phone="" 763="" 5043525="" fax.="" 763="" 5316235="" email:="" inioige-switchlom="">