PFR0612XHE-F00 Spec Datasheet by Delta Electronics

A AELTA SPECIFICATION FOR APPROVAL Customer Description DC FAN REV. Delta Model No. PFR0612XHE—FOO REV. 00 o. Sample Issue Date MAR.08.2012 BY:
SPECIFICATION FOR APPROVAL
Customer _____
Description DC FAN __
Part No. _________REV. ______
Delta Model No. __ PFR0612XHE-F00__ REV. _ 00
Sample Issue No.
Sample Issue Date __MAR.08.2012
PLEASE SEND ONE COPY OF THIS SPECIFICAITON BACK
AFTER YOU SIGNED APPROVAL FOR PRODUCTION PRE-
ARRANGMENT.
APPROVED BY:
DATE :
DELTA ELECTRONICS, INC.
TAOYUAN PLANT
252, SHANG YING ROAD, KUEI SAN INDUSTRIAL ZONE TAOYUAN
SHIEN, TAIWAN, R.O.C.
TEL:886-(0)3-3591968
FAX:886-(0)3-3591991
DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : BBS—(0)3—3591968 TAOYUAN HSIEN 333, TAIWAN, R. 0. C. FAX : BBB-(0)3—3591991 SPECIFICATION FOR APPROVAL Unist*t***************#*HHKHKHWIK Customer: Description. DC FAN Customer P/NI PFROGlZXHE-FOO 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH SINGLE PHASE AND FOUR POLES. 2‘ CHARACTERS: F 77777777777 ‘I 777777777777777 1 L ,,,,, I TELAAAAAAAAAAJ’EASCARIPATIEN ,,,,, A | RATED VOLTAGE | 12 vnc | F 77777777777 A 777777777777777 A I OPERATION VOLTAGE I 7.0 — 13.2 VDC I FINPUT CURRENT 1| 230 ( 2.76 MAX.) A TI I‘xfipfiw‘pawfif _ _ _ _ _ ‘I _ _ _ _ 350— REMAI— TI _ _ _| ___________ AAAAAAAAIAAAAAIAAAA. I SPEED I 16500 RPM. (REE) I ——————————— —I————————————————I MAX. AIR FLOW I 2.157 ( MIN. 1,941) MTMIN I | (AT ZERO STATIC PRESSURE) I 76.16 ( MIN. 68.54) CFM | : MAX.AIR PRESSURE : 30.90 ( MINI 65.52) mmHzo : AIATAZ’E‘E‘T‘AFLAOWA A A A A A A A3333 AWE-ff?) 39523 A I I _ I AAAC‘ESE‘CA‘LANEISAE WAG-IA A A A A A637A‘EA’A7A1‘7A) EBAAA A A A A I I . I IAIESEL’ATIENATIPEA A A _ A A A A A A A AULA GAMES} AAAAA A | | | CURRENT 0N LABEL 3 30 A I_ ___________ A _______________ A (continued) A00 page: 1
| INSULATION STRENGTH | 10 MEG 0HM MIN. AT 500 VDC I I I (BETWEEN FRAME AND (+) TERMINAL) I I 5 mA MAX. AT 500 VAC 50/60 Hz I I ONE MINUTE, (BETWEEN FRAME AND I I (+) TERMINAL) I I LIFE EXPECTANCE I 70,000 HOURS CONTINOUS OPERATION I I I AT 40 “c WITH 15 ~ 65 zRH. I CLOCKWISE VIEW ‘ I I_ ___________ _I 350! WHEAT} 312E _____ 4 | |UL 1061 —F— AUG #22 UL 1061 —I7— AUG #24 I | LEAD WIRE IBLACK WIRE NEGATIVB(—) BLUE WIRE (m) I | IRED HIRE POSITIVE(+) I |_ 777777777777 I 777777777777777 4 NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B 8: K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAIGJ. page: 2 A00
3. MECHANICAL: 3-1. DIMENSIONS ************************* SEE DIMENSIONS DRAWING 3—2. FRAME ——— —- PLASTIC UL: 94V—0 3—3. IMPELLER 7777777777777777777777777777777 PLASTIC UL: 94V—0 a-AI BEARING SYSTEM 777777777777777777777777 Two BALL BEARINGS 3—5. WEIGHT ——————————————————————————————————————— 130 GRAMS . ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE 77777777 —10 TO +70 DEGREE c 4-2. STORAGE TEMPERATURE i 777777 i —40 TO +75 DEGREE c 4—3. OPERATING HUMIDITY — —————————— — 5 TO 90 2 RH 4—4. STORAGE HUMIDITY 77777777777777 5 TO 95 z RH . PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5—2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6—1. NO CONTAINING PBBS. PBBOS, CFCs, PBBES, PBDPES AND HCFCS. . PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
0. BASIC RELIABILITY REQUIREMENT: 8-1. THERMAL LOW TEMPERATURE: -40°C CYCLING HIGH TEMPERATURE: +80°C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 8—2.="" humidity="" temperature:="" +25”c="" ~="" +65°c="" exposure="" humidity:="" 90—98%="" rh="" @="" +65°c="" for="" 4="" hours/cycle="" power:="" non—operating="" test="" time:="" 168="" hours="" 0—3.="" vibration="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psd(g"2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 8-4.="" mechanical="" temperature:="" +20°c="" shock="" orientation:="" x,="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" 8-5.="" life="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
3.00 *750 \ 2.40 —5o,o Air Pressure |:> 9. P & Q CURVE: 90.0 ‘450 . ,300 \ 0.60 *I5.0 0 0.5 10 I5 20 2.5(M3/MIN) | I | 8 I o 20 4o 6O 80 (CW) E E AI r Fl 0 w :> ‘ TEST CONDITION: INPUT VOLTAGE ----- OPERATION VOLTAGE TEMPERATURE ****** ROOM TEMPERATURE HUMIDITY iiiiiiiiii 65%RI'I page: 5 A00
10. DIMENSIONS DRAWING LABEL: A DC ER|JSHLESS MODEL PFRDGI ZXHE A on ERNSHLES MODEL PFROSI 2XHE A on aRuSHLESS “DEL PFRDSI ZXHE m ,3 m, m a: ,m gm. 9 «E m. 9 “ .... m $55an OR «@9019 SU‘UiUS (2.362i0.020) SU‘UiUB 38‘Ui05 8 4 0+0 3 (1,496i0.020) (2—0.157;0,012) U A 3 8‘ U7 3 (*2 5 ‘H o w a g; S 3 8 g 100 + 7 7 \ d 3' / (0.394) é , , t g ~77777i77»: $K—i "" 3600:100 8"”4-5i0‘3 (140173i0‘394) (8*¢O.177i0.0I2) THIS PRODUCT IS Rel-IS COMPLIANT W UL 1051 -F- AWE #22 BLACK m0 NEGATIVE(—) RED WIRE POSITIVE(+) UL 1051 —F— AVG #24 BLUE WIRE (F00) A00 Page: 6
11. FREQUENCY GENERATOR (EG) SIGNAL: 1. OUTPUT CIRCUIT — OPEN COLLECTOR MODE: Vcc —0 VFG (RED) IC MOTOR (BLUE) R DRIVER 1C FG SIGNAL (BLACK) GROUND CAUTION: THE FG SIGNAL LEAD WIRE MUST BE KEPT AWAY FROM ”+" LEAD WIRE 8c "—” LEAD WIRE. 2. SPECIFICATION: Vas(sat)=0.5V MAX v”: 13.2v MAX Ic=5mA MAX. RZVm/Ic 3. FREQUENCY GENERATOR WAVEFORM: MAX. RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES BLADE LOCKED '_ _ _ ___ _ I I OR 7 7 7 7 7 | TL EST; T‘L Tl=T2=T3=T4=1/4 TS N=R.P.M TS=60/N(SEC) 'VOLTAGE LEVEL AFTER BLADE LOCKED '4 POLES Aoo page: 7