‘JVA’. AirPrimE HL Series Datas
S I E R R A
WIRELESS‘
RA
. 'gllmEEFEEss‘
HL Series
~W $15555?-
HL Series
23mm
22mm
Sierra Wireless EMBEDDED MODULES HL SERIES
AirPrime HL Series Datasheet
sierrawireless.com/embedded
Itatia volest, saped maximpedias
rese pel ium et apis mo ipsandit, cus
ducipsam id qui occus dolecestem
fugiae net quis simusandae inis
dusdaeri con erum commolorem
sapietur, conse di iuria serum
eaturessit, cus sediciaerem.
– Itatia volest,
on erum commolorem , on erum
UNLIMITED FOTA INCLUDED
Powered by AirVantage®, this cloud-
based service makes it easy to keep
the module firmware updated and
your deployments healthy in the
field.
Compact, Flexible, and Future Proof 2G, 3G, 4G,
and LPWA Essential Modules
Sierra Wireless® AirPrime® HL embedded modules offer everything device
manufacturers need to meet essential connectivity requirements. Key
differentiators include a common form factor, small size, low-power consumption,
enhanced RF performance, optional GNSS (GPS and GLONASS), and worldwide
coverage.
COMPACT: THE SMALLEST LPWA, 4G, 3G, 2G FORM FACTOR ON THE MARKET
The HL Series is the smallest module on the market sharing a common form factor
across 2G, 3G, 4G, and LPWA technologies. Now, with just one PCB design, device
manufacturers can easily integrate voice and data connectivity and deploy in any
region, on any wireless mobile network.
FLEXIBLE: SOLDER DOWN OR SNAP-IN SOCKET OPTIONS
The compact form factor offers the choice of soldering down the module for
efficient high-volume production or, using a snap-in socket on the same solder pads
for total flexibility in prototyping or smaller volume runs. The innovative snap-in
socket allows device manufacturers to deploy or change modules at any point in the
production and product life cycles.
FUTURE PROOF: INTELLIGENT PIN-TO-PIN COMPATIBILITY
The pin-out on the common form factor enables forward and backward
compatibility between the different 2G, 3G, 4G, and LPWA module variants. This
means that the mechanical pin location delivers the same function across the
series. The pin-out of the HL series is compatible with the application processing
WP Series.
Sierra Wireless® HL Series Embedded Modules