RC1781HP-TM General ISM < 1GHz Tinymesh Transceiver Module 865MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount
Available To Order
0
 

Quantity

Add to List

All prices are in NOK.
Price Break Unit Price Extended Price
1 000 278.30700 kr278,307.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr278.30700

Excludes VAT

kr347.88376

Includes VAT

RC1781HP-TM

Datasheet
Digi-Key Part Number RC1781HP-TM-ND
Copy  
Manufacturer

Radiocrafts AS

Copy  
Manufacturer Part Number RC1781HP-TM
Copy  
Description RX TXRX MOD ISM < 1GHZ CAST SMD
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

General ISM < 1GHz Tinymesh Transceiver Module 865MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Radiocrafts AS
Series Tinymesh
Packaging Tape & Box (TB) 
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol Tinymesh
Modulation GFSK
Frequency 865MHz ~ 870MHz
Data Rate 100Kbps
Power - Output 27dBm
Sensitivity -118dBm
Serial Interfaces UART
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part CC1120
Memory Size -
Voltage - Supply 2.8V ~ 3.6V
Current - Receiving 31mA
Current - Transmitting 407mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 42-SMD Module
Base Part Number RC1781
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
For Use With

RC1780HP-TM-DK

TINYMESH DEVELOPMENT KIT

Radiocrafts AS

kr2,601.00000 Details
You May Also Be Interested In

RC1181HP-TM

RX TXRX MOD ISM < 1GHZ CAST SMD

Radiocrafts AS

kr173.66000 Details

RC1780HP-RC232

RX TXRX MOD ISM < 1GHZ CAST SMD

Radiocrafts AS

kr332.06000 Details
Additional Resources
Standard Package 1 000
Other Names RC1780HP-TM
RC1780HP-TM-ND