NOK | EUR | USD
Favorite

RC1701HP-WIZE General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount
Price & Procurement
92 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 262,25000 kr 262,25
10 242,04400 kr 2 420,44
25 221,87360 kr 5 546,84
100 205,06490 kr 20 506,49
250 194,97976 kr 48 744,94
500 181,53288 kr 90 766,44

Submit a request for quotation on quantities greater than those displayed.

RC1701HP-WIZE

Datasheet
Digi-Key Part Number 1783-RC1701HP-WIZE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC1701HP-WIZE
Copy  
Description WIRELESS M-BUS 169
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Radiocrafts AS
Series Wireless M-Bus
Packaging Tape & Reel (TR) 
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol Wireless M-Bus
Modulation -
Frequency 169MHz
Data Rate 6.4kbps
Power - Output 27dBm
Sensitivity -119dBm
Serial Interfaces UART
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.8V ~ 3.6V
Current - Receiving 31.7mA
Current - Transmitting 403mA ~ 703mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 42-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RC1701HP-WIZE-DK

WIRELESS MBUS DEVELOPMENT KIT

Radiocrafts AS

kr 2 748,00000 Details

RC1701HP-MBUS4

WIRELESS M-BUS 169

Radiocrafts AS

kr 253,18000 Details
Additional Resources
Standard Package 100
Other Names 1783-RC1701HP-WIZE