SI9731DQ-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI9731DQ-T1-E3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI9731DQ-T1-E3 | |
Description | IC BAT CNT MULTCHEM 1-3C 16TSSOP | |
Customer Reference | ||
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |