744877100 | ||
---|---|---|
DigiKey Part Number | 732-2312-2-ND - Tape & Reel (TR) 732-2312-1-ND - Cut Tape (CT) 732-2312-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744877100 | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 120mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744877100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 550 mA | |
Current Saturation - Parallel | 2.8 A | |
Current Saturation - Series | 1.4 A | |
DC Resistance (DCR) - Parallel | 120mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 27,15000 | kr 27,15 |
10 | kr 25,85900 | kr 258,59 |
50 | kr 24,03520 | kr 1 201,76 |
100 | kr 22,10380 | kr 2 210,38 |
500 | kr 20,27970 | kr 10 139,85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 17,49001 | kr 17 490,01 |