Add To Favorites
74438324033 3.3µH Shielded Molded Inductor 1.3A 260mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 13,20000 kr 13,20
10 12,56800 kr 125,68
50 11,72740 kr 586,37
100 10,99750 kr 1 099,75
500 10,26828 kr 5 134,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5684-1-ND
Copy   732-5684-1-ND
Quantity Available 7 033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74438324033

Copy   74438324033
Description FIXED IND 3.3UH 1.3A 260 MOHM
Copy   FIXED IND 3.3UH 1.3A 260 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 1.3A 260mOhm Max 1008 (2520 Metric)

Copy   3.3µH Shielded Molded Inductor 1.3A 260mOhm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 1,3A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 260mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 2512
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7443832 - Wurth Electronics Inc. | 732-5060-ND DigiKey Electronics
  • 7443832
  • Wurth Electronics Inc.
  • WE-MAPI DESIGN KIT
  • Unit Price kr 1 094,16000
  • 732-5060-ND
Additional Resources
Standard Package ? 1
Other Names 732-5684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5684-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: kr 8,27634
  • Digi-Reel® ? : 732-5684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 033 - Immediate
  • Unit Price: Digi-Reel®

07:01:20 6.26.2019