NOK | EUR | USD
Add To Favorites
298D226X0004K2T 22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20Ohm
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 19,35000 kr 19,35
10 15,65100 kr 156,51
100 11,95470 kr 1 195,47
500 9,10800 kr 4 554,00
1 000 8,25417 kr 8 254,17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1979-1-ND
Copy   718-1979-1-ND
Quantity Available 7 456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

298D226X0004K2T

Copy   298D226X0004K2T
Description CAP TANT 22UF 20% 4V 0402
Copy   CAP TANT 22UF 20% 4V 0402
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20Ohm

Copy   22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20Ohm
Documents & Media
Datasheets 298D,W Series Datasheet
HTML Datasheet 298D,W Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 20Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1979-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1979-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: kr 7,17750
  • Digi-Reel® ? : 718-1979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 456 - Immediate
  • Unit Price: Digi-Reel®

02:53:49 9.18.2019