NOK | EUR | USD
Favorite

Price & Procurement
4 011 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 18,81000 kr 18,81
10 16,67100 kr 166,71
100 9,67940 kr 967,94
500 8,60396 kr 4 301,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSOP57436TT1TR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 3 600 - Immediate
  • Unit Price: kr 7,04193
  • Digi-Reel®  : TSOP57436TT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 111 - Immediate
  • Unit Price: Digi-Reel®

TSOP57436TT1

Datasheet
Digi-Key Part Number TSOP57436TT1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSOP57436TT1
Copy  
Description SENSOR REMOTE REC 36.0KHZ 40M
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 36.0kHz 40m Surface Mount

Copy  
Documents & Media
Datasheets TSOP572.., TSOP574..
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 36.0kHz
Voltage - Supply 2,5V ~ 5,5V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TSOP57238TT1

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

kr 18,81000 Details

TSOP6238TT

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

kr 16,87000 Details
Additional Resources
Standard Package 1
Other Names TSOP57436TT1CT