NOK | EUR | USD
Favorite

TCMT4100T0 Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Price & Procurement
56 458 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 19,69000 kr 19,69
10 17,47500 kr 174,75
100 10,14660 kr 1 014,66
500 9,01932 kr 4 509,66
1 000 7,75097 kr 7 750,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TCMT4100T0TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 56 000 - Immediate
  • Unit Price: kr 6,97923
  • Digi-Reel®  : TCMT4100T0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 458 - Immediate
  • Unit Price: Digi-Reel®

TCMT4100T0

Datasheet
Digi-Key Part Number TCMT4100T0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCMT4100T0
Copy  
Description OPTOISO 3.75KV 4CH TRANS 16SOP
Copy  
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP

Copy  
Documents & Media
Datasheets TCMT410 Series
Featured Product PCB Design Tools
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCMT1100

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

kr 6,36000 Details

SML-LXFP0603SIC-TR

LED RED CLEAR SMD

Lumex Opto/Components Inc.

kr 4,33000 Details

SBH11-PBPC-D20-ST-BK

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

kr 6,45000 Details

MM3Z3V3B

DIODE ZENER 3.3V 200MW SOD323F

ON Semiconductor

kr 1,85000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

kr 7,51000 Details

MX25L6406EM2I-12G

IC FLASH 64M SPI 86MHZ 8SOP

Macronix

kr 11,48000 Details
Additional Resources
Standard Package 1
Other Names TCMT4100T0CT