NOK | EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 3,85000 kr 3,85
10 2,87600 kr 28,76
25 2,59400 kr 64,85
100 1,36850 kr 136,85
250 1,35384 kr 338,46
500 1,21242 kr 606,21
1 000 0,94348 kr 943,48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : GSOT05C-E3-08TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: kr 0,83814
  • Cut Tape (CT)  : GSOT05C-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: kr 3,85000

GSOT05C-E3-08

Datasheet
Digi-Key Part Number GSOT05C-E3-08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GSOT05C-E3-08
Copy  
Description TVS DIODE 5V 16V SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets GSOT(03-36)C
Product Training Modules ESD Protection Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 16V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 480W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 260pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GSOT05C-G3-08

TVS DIODE 5V 16V SOT23

Vishay Semiconductor Diodes Division

kr 3,94000 Details

GSOT15C-E3-08

TVS DIODE 15V 28.8V SOT23-3

Vishay Semiconductor Diodes Division

kr 3,85000 Details

SP3002-04JTG

TVS DIODE 6V 13V SC70-6

Littelfuse Inc.

kr 6,41000 Details

0705430005

CONN HEADER VERT 6POS 2.54MM

Molex

kr 10,53000 Details

7914G-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

kr 8,34000 Details

NSR0320MW2T1G

DIODE SCHOTTKY 20V 1A SOD323

ON Semiconductor

kr 2,84000 Details
Additional Resources
Standard Package 1
Other Names 751-1415-6
751-1415-6-ND
GSOT05C-E3-08DKR
GSOT05C-GS08GIDKR
GSOT05C-GS08GIDKR-ND