TTB31-2X3GN | ||
---|---|---|
DigiKey Part Number | 2240-TTB31-2X3GN-ND | |
Manufacturer | ||
Manufacturer Product Number | TTB31-2X3GN | |
Description | KIT-CM310,MT2436GN,WB1637 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | Audible and Visual Alarms, Continuous Monitoring, Dual Conductor System | |
Power Supply Type | - | |
Includes | Mat, Monitor, Wristband, Cables, Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 2 169,18000 | kr 2 169,18 |