NOK | EUR | USD
Favorite

TPS54531DDAR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Price & Procurement
35 067 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 14,40000 kr 14,40
10 12,96900 kr 129,69
100 10,42560 kr 1 042,56
500 8,56548 kr 4 282,74
1 000 7,09713 kr 7 097,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40801-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 35 000 - Immediate
  • Unit Price: kr 6,41520
  • Digi-Reel®  : 296-40801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 187 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-36206-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 750 - Immediate
    9 975 - Factory Stock 
  • Unit Price: kr 16,83000

TPS54531DDAR

Datasheet
Digi-Key Part Number 296-40801-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54531DDAR
Copy  
Description IC REG BUCK ADJUSTABLE 5A 8SOPWR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets TPS54531 Datasheet
Design Resources TPS54531 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page TPS54531DDAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 26.04V
Current - Output 5A
Frequency - Switching 570kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS56637EVM-029

DEVELOPMENT POWER MANAGEMENT

Texas Instruments

kr 457,92000 Details

CDBC540-G

DIODE SCHOTTKY 40V 5A DO214AB

Comchip Technology

kr 5,85000 Details

TPS22965DSGR

IC LOAD SWITCH 6A 8WSON

Texas Instruments

kr 7,83000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

kr 7,83000 Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

kr 4,77000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

kr 4,50000 Details
Additional Resources
Standard Package 1
Other Names 296-40801-1