NOK | EUR | USD
Favorite

TPS3307-18DGNR Supervisor Push-Pull, Totem Pole 3 Channel 8-MSOP-PowerPad
Price & Procurement
6 673 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 26,13000 kr 26,13
10 23,44900 kr 234,49
25 22,17080 kr 554,27
100 18,23030 kr 1 823,03
250 16,35772 kr 4 089,43
500 15,76632 kr 7 883,16
1 000 13,10575 kr 13 105,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 26,13000

Excludes VAT

kr 32,66250

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-3312-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: kr 12,61306
  • Digi-Reel®  : 296-3312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 673 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-34602-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 633 - Immediate
    10 000 - Factory Stock 
  • Unit Price: kr 31,06000

TPS3307-18DGNR

Datasheet
Digi-Key Part Number 296-3312-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3307-18DGNR
Copy  
Description IC SUPERVISOR 3 CHANNEL 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel 8-MSOP-PowerPad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.68V, 2.93V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TPS330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-3312-1