TLV75510PDBVR | ||
---|---|---|
DigiKey Part Number | 296-51781-2-ND - Tape & Reel (TR) 296-51781-1-ND - Cut Tape (CT) 296-51781-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV75510PDBVR | |
Description | IC REG LINEAR 1V 500MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV75510PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.825V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,72000 | kr 4,72 |
10 | kr 4,02400 | kr 40,24 |
25 | kr 3,75560 | kr 93,89 |
100 | kr 3,00440 | kr 300,44 |
250 | kr 2,78936 | kr 697,34 |
500 | kr 2,36038 | kr 1 180,19 |
1 000 | kr 1,82389 | kr 1 823,89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 1,13141 | kr 3 394,23 |
6 000 | kr 1,06857 | kr 6 411,42 |
15 000 | kr 0,97427 | kr 14 614,05 |
30 000 | kr 0,91142 | kr 27 342,60 |
75 000 | kr 0,81713 | kr 61 284,75 |