NOK | EUR | USD
Favorite

OPT3001IDNPRQ1 Optical Sensor Ambient 550nm I²C 6-UDFN Exposed Pad
Price & Procurement
3 815 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 31,15000 kr 31,15
5 28,88600 kr 144,43
10 24,00000 kr 240,00
25 20,00080 kr 500,02
50 17,77980 kr 888,99
100 16,89090 kr 1 689,09
500 14,22388 kr 7 111,94
1 000 13,33490 kr 13 334,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 31,15000

Excludes VAT

kr 38,93750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

OPT3001IDNPRQ1

Datasheet
Digi-Key Part Number 296-47670-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPT3001IDNPRQ1
Copy  
Description SENSOR OPT 550NM AMBIENT 6USON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optical Sensor Ambient 550nm I²C 6-UDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type I²C
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-USON (2x2)
Base Part Number OPT300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPT3001DNPR

SENSOR OPT 550NM AMBIENT 6USON

Texas Instruments

kr 28,27000 Details

ISL29023IROZ-T7

SENSOR OPT 540NM AMBIENT 6ODFN

Renesas Electronics America Inc

kr 28,92000 Details

OPT3006YMFR

SENSOR OPT 550NM AMB 6PICOSTAR

Texas Instruments

kr 20,21000 Details

LTR-329ALS-01

SENSOR OPT AMBIENT 4DFN

Lite-On Inc.

kr 9,83000 Details

OPT101PG4

SENSOR OPT 650NM AMBIENT 8DIP

Texas Instruments

kr 68,13000 Details

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

kr 55,16000 Details
Additional Resources
Standard Package 1
Other Names 296-47670-6