NOK | EUR | USD
Favorite

Price & Procurement
7 861 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 26,51000 kr 26,51
10 23,82400 kr 238,24
25 22,52600 kr 563,15
100 18,52150 kr 1 852,15
250 16,61924 kr 4 154,81
500 16,01856 kr 8 009,28
1 000 13,31543 kr 13 315,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 26,51000

Excludes VAT

kr 33,13750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-47264-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: kr 12,81485
  • Digi-Reel®  : 296-47264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 861 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LM5018MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 971 - Immediate
    9 975 - Factory Stock 
  • Unit Price: kr 31,80000

LM5018MRX/NOPB

Datasheet
Digi-Key Part Number 296-47264-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5018MRX/NOPB
Copy  
Description IC REG BUCK ADJ 300MA 8SOPWR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC 1.225V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration
Topology Buck
Output Type
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max)
Current - Output 300mA
Frequency - Switching Adj to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM5018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MMSZ5270BT1G

DIODE ZENER 91V 500MW SOD123

ON Semiconductor

kr 1,95000 Details

LMV321LILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

kr 3,71000 Details

LTC2945IMS#TRPBF

IC POWER MONITOR I2C 12-MSOP

Analog Devices Inc.

kr 96,32000 Details

SZMMSZ9V1T1G

DIODE ZENER 9.1V 500MW SOD123

ON Semiconductor

kr 1,48000 Details

SZMMSZ4678T1G

DIODE ZENER 1.8V 500MW SOD123

ON Semiconductor

kr 2,69000 Details

ACPL-M46T-500E

OPTOISO 4KV OPEN COLLECTOR 5SO

Broadcom Limited

kr 44,50000 Details
Additional Resources
Standard Package 1
Other Names 296-47264-1