NOK | EUR | USD
Favorite

LM4120IM5-3.3/NOPB Series Voltage Reference IC ±0.5% 5mA SOT-23-5
Price & Procurement
3 660 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 16,83000 kr 16,83
10 15,12900 kr 151,29
100 12,16260 kr 1 216,26
500 9,99306 kr 4 996,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4120IM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: kr 8,03880
  • Digi-Reel®  : LM4120IM5-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 660 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4120IM5X-3.3/NOPBTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Factory Stock 
  • Unit Price: kr 7,48440
  • Cut Tape (CT)  : LM4120IM5X-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
    10 001 - Factory Stock 
  • Unit Price: kr 16,83000
  • Digi-Reel®  : LM4120IM5X-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4120IM5-3.3/NOPB

Datasheet
Digi-Key Part Number LM4120IM5-3.3/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4120IM5-3.3/NOPB
Copy  
Description IC VREF SERIES 3.3V SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.5% 5mA SOT-23-5

Copy  
Documents & Media
Datasheets LM4120
Featured Product Create your power design now with TI’s WEBENCH® Designer
Power Management
PCN Design/Specification Copper Wire Update 14/May/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4120IM5-3.3/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1121 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2V ~ 12V
Current - Supply 275µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VLDS1235R

LED RED CLEAR 2SMD BOTTOM ENTRY

Vishay Semiconductor Opto Division

kr 4,95000 Details

TMP175AIDR

SENSOR DIGITAL -40C-125C 8SOIC

Texas Instruments

kr 24,21000 Details

PJ-059B

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Inc.

kr 6,93000 Details

IRF9328TRPBF

MOSFET P-CH 30V 12A 8-SOIC

Infineon Technologies

kr 7,65000 Details

0670687041

CONN RCPT USB2.0 TYPEB 4POS R/A

Molex

kr 13,68000 Details

LDFM50DT-TR

IC REG LINEAR 5V 500MA DPAK

STMicroelectronics

kr 12,87000 Details
Additional Resources
Standard Package 1
Other Names *LM4120IM5-3.3/NOPB
LM4120IM5-3.3/NOPBCT