LD49100PU12RY | ||
---|---|---|
DigiKey Part Number | 497-LD49100PU12RYTR-ND - Tape & Reel (TR) 497-LD49100PU12RYCT-ND - Cut Tape (CT) 497-LD49100PU12RYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD49100PU12RY | |
Description | IC REG LINEAR 1.2V 1A 6DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LD49100PU12RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 17,28000 | kr 17,28 |
10 | kr 15,44000 | kr 154,40 |
25 | kr 14,64840 | kr 366,21 |
100 | kr 12,03370 | kr 1 203,37 |
250 | kr 11,24932 | kr 2 812,33 |
500 | kr 9,94134 | kr 4 970,67 |
1 000 | kr 7,84835 | kr 7 848,35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 7,32516 | kr 21 975,48 |
6 000 | kr 6,95889 | kr 41 753,34 |
15 000 | kr 6,69728 | kr 100 459,20 |