NOK | EUR | USD
Favorite

SE2435L-R RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4)
Price & Procurement
6 000 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
3 000 11,47997 kr 34 439,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 11,47997

Excludes VAT

kr 14,34996

Includes VAT

SE2435L-R

Datasheet
Digi-Key Part Number 1287-SE2435L-R-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE2435L-R
Copy  
Description IC FRONT END 930MHZ ISM 24QFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets SE2435L
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
EDA / CAD Models SE2435L-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging Tape & Reel (TR) 
Part Status Active
RF Type ISM
Frequency 860MHz ~ 930MHz
Features -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
SE2435L-R Skyworks Solutions Inc. 130 327 - Immediate
Digi-Reel®
SE2435L-R Skyworks Solutions Inc. 130 327 - Immediate
kr 26,79000
SE2435L-R Skyworks Solutions Inc. 129 000 - Immediate
kr 12,72363
You May Also Be Interested In

SE2435L-R

IC FRONT END 930MHZ ISM 24QFN

Skyworks Solutions Inc.

kr 26,79000 Details
Additional Resources
Standard Package 3 000
Other Names 1287-SE2435L-R