NOK | EUR | USD
Favorite

EFM8BB31F64G-B-QFN32 CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (4x4)
Price & Procurement
6 122 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 12,61000 kr 12,61
25 11,56520 kr 289,13
100 10,51220 kr 1 051,22
1 000 9,46096 kr 9 460,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 12,61000

Excludes VAT

kr 15,76250

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : EFM8BB31F64G-B-QFN32R-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: kr 9,46096

EFM8BB31F64G-B-QFN32

Datasheet
Digi-Key Part Number 336-3730-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM8BB31F64G-B-QFN32
Copy  
Description IC MCU 8BIT 64KB FLASH 32QFN
Copy  
Detailed Description

CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets EFM8BB3 Datasheet
Design Resources Development Tool Selector
Featured Product Ticket Vending Machine
Reference Design Library SLRDK1001A: USB Type-C High-Power 60W Source
PCN Design/Specification EFM8 24/May/2017
Mult Dev Revision 23/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Busy Bee
Packaging Tray 
Part Status Not For New Designs
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 50MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 29
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 20x10/12b SAR; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

kr 42,36000 Details

EFM8BB31F64G-C-QFN32R

IC MCU 8BIT 32QFN

Silicon Labs

kr 12,61000 Details
Additional Resources
Standard Package 490
Other Names 336-3730