ISL3176EIUZ-T | ||
---|---|---|
DigiKey Part Number | ISL3176EIUZ-TTR-ND - Tape & Reel (TR) ISL3176EIUZ-TCT-ND - Cut Tape (CT) ISL3176EIUZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL3176EIUZ-T | |
Description | IC TRANSCEIVER FULL 1/1 10MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL3176EIUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 23,61000 | kr 23,61 |
10 | kr 21,25600 | kr 212,56 |
25 | kr 20,04800 | kr 501,20 |
100 | kr 17,08220 | kr 1 708,22 |
250 | kr 16,03920 | kr 4 009,80 |
500 | kr 14,03442 | kr 7 017,21 |
1 000 | kr 11,62842 | kr 11 628,42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 10,82648 | kr 27 066,20 |
5 000 | kr 10,42548 | kr 52 127,40 |