Add To Favorites
B39321B3741H110 315MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 2.1dB 360kHz Bandwidth 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 18,18000 kr 18,18
10 17,59400 kr 175,94
25 12,90360 kr 322,59
50 12,61000 kr 630,50
100 12,31640 kr 1 231,64
250 11,14352 kr 2 785,88
500 10,85036 kr 5 425,18
1 000 9,38405 kr 9 384,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7425-1-ND
Copy   495-7425-1-ND
Quantity Available 18 216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39321B3741H110

Copy   B39321B3741H110
Description FILTER SAW 315MHZ 6SMD
Copy   FILTER SAW 315MHZ 6SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

315MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 2.1dB 360kHz Bandwidth 6-SMD, No Lead

Copy   315MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 2.1dB 360kHz Bandwidth 6-SMD, No Lead
Documents & Media
Datasheets B39321B3741H110
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 315MHz
Bandwidth 360kHz
Insertion Loss 2.1dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B39000Z3410A004 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-6734-ND DigiKey Electronics
  • B39000Z3410A004
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SAMPLE KIT FOR WIRELESS AMI
  • Unit Price kr 406,41000
  • 495-6734-ND
You May Also Be Interested In
  • B39431B3743H110 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-4368-1-ND DigiKey Electronics
  • B39431B3743H110
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 433.92MHZ 6SMD
  • Unit Price kr 18,18000
  • 495-4368-1-ND
  • B39321B3722U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | B39321B3722U410CT-ND DigiKey Electronics
  • B39321B3722U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 315MHZ SMD
  • Unit Price kr 15,30000
  • B39321B3722U410CT-ND
Additional Resources
Standard Package ? 1
Other Names 495-7425-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7425-2-ND
  • Minimum Quantity: 9 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: kr 7,62452
  • Digi-Reel® ? : 495-7425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 216 - Immediate
  • Unit Price: Digi-Reel®

14:19:24 6.19.2019