NOK | EUR | USD
Add To Favorites
Photo Not Available
B39162B3913U410 1.588GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 18,72000 kr 18,72
10 18,11700 kr 181,17
25 13,28760 kr 332,19
50 12,98520 kr 649,26
100 12,68280 kr 1 268,28
250 11,47500 kr 2 868,75
500 11,17314 kr 5 586,57
1 000 9,66321 kr 9 663,21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B39162B3913U410CT-ND
Copy   B39162B3913U410CT-ND
Quantity Available 18 365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39162B3913U410

Copy   B39162B3913U410
Description FILTER SAW 1.588GHZ 6SMD
Copy   FILTER SAW 1.588GHZ 6SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.588GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead

Copy   1.588GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead
Documents & Media
Datasheets B39162B3913U410
PCN Design/Specification RF360 SAW Marking 26/Jan/2018
Wafer Size 26/Jan/2018
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.588GHz
Bandwidth 56MHz
Insertion Loss 2dB
Ratings AEC-Q200
Applications GPS
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2174803-2 - TE Connectivity AMP Connectors | A116334CT-ND DigiKey Electronics
  • 2174803-2
  • TE Connectivity AMP Connectors
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price kr 20,79000
  • A116334CT-ND
  • ATSHA204A-STUCZ-T - Microchip Technology | ATSHA204A-STUCZ-TCT-ND DigiKey Electronics
  • ATSHA204A-STUCZ-T
  • Microchip Technology
  • IC AUTHENTICATION CHIP SOT23-3
  • Unit Price kr 5,04000
  • ATSHA204A-STUCZ-TCT-ND
  • PA.26A - Taoglas Limited | 931-1503-1-ND DigiKey Electronics
  • PA.26A
  • Taoglas Limited
  • RF ANT 829MHZ/2.2GHZ PCB TRACE
  • Unit Price kr 102,06000
  • 931-1503-1-ND
  • AFS1842.5S4 - Abracon LLC | 535-9240-1-ND DigiKey Electronics
  • AFS1842.5S4
  • Abracon LLC
  • FILTER SAW 1.843GHZ 6SMD
  • Unit Price kr 19,98000
  • 535-9240-1-ND
Additional Resources
Standard Package ? 1
Other Names B39162B3913U410CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B39162B3913U410TR-ND
  • Minimum Quantity: 9 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: kr 7,85134
  • Digi-Reel® ? : B39162B3913U410DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 365 - Immediate
  • Unit Price: Digi-Reel®

20:31:15 9.17.2019